UPower Red Over Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£133.80

(exc. VAT)

£160.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£133.80

*price indicative

RS Stock No.:
277-2804
Mfr. Part No.:
RL1E154-40
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Red Over

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black, Yellow

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

E-TPU

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Red Over High and comfortable safety shoe has soft leather grain, textile inserts and anti-abrasion toe cap is water repellent.

Pierce resistance
Natural comfort

Related links