UPower Red Over Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

£195.08

(exc. VAT)

£234.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£195.08

*price indicative

RS Stock No.:
277-2749
Mfr. Part No.:
RL1E104-41
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Red Over

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

Yes

Sole Material

E-TPU

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Red Over High and comfortable safety shoe has soft leather grain, textile inserts and anti-abrasion toe cap is water repellent.

Pierce resistance
Natural comfort

Related links