UPower THANOS Men's Black, Yellow Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 277-2662
- Mfr. Part No.:
- 0RI11334-38
- Brand:
- UPower
Subtotal (1 pair)*
£96.72
(exc. VAT)
£116.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £96.72 |
*price indicative
- RS Stock No.:
- 277-2662
- Mfr. Part No.:
- 0RI11334-38
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | THANOS | |
| Gender | Men | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series THANOS | ||
Gender Men | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Anti-static, water repellent shoes are perfect for use in outdoor environments, on uneven ground and treacherous surfaces, in wet and cold environments such as installations, construction and building sites, port areas, road works and maintenance, agriculture and gardens.
Water repellent
Abrasion resistant
Abrasion resistant
Related links
- UPower THANOS Men's Black UK 12, EU 47
- UPower THANOS Men's Black UK 8, EU 42
- UPower THANOS Men's Black UK 10, EU 44
- UPower THANOS Men's Black UK 9, EU 43
- UPower THANOS Men's Black UK 6.5, EU 40
- UPower THANOS Men's Black UK 10.5, EU 45
- UPower THANOS Men's Black UK 6, EU 39
- UPower THANOS Men's Black UK 7, EU 41
