UPower CLUB Unisex Black Aluminium Toe Capped Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

£124.84

(exc. VAT)

£149.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£124.84

*price indicative

RS Stock No.:
277-1950
Mfr. Part No.:
0RL20114-47
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

CLUB

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Upper Material

Leather

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

E-TPU

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Safety shoes features a upper in natural nubuck leather and aluminium toecap. This safety shoes has anti puncture technology and anti slip property. It is a light and comfortable U Power of the Red Lion range safety shoes.

Water repellent
Ultra breathable
S3 CI SRC ESD sole
Soft suede upper with ventilation

Related links