UPower HENRY Unisex Black Aluminium Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£92.70

(exc. VAT)

£111.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£92.70

*price indicative

RS Stock No.:
277-1890
Mfr. Part No.:
0UF10074-39
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

HENRY

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Leather

Sole Material

Polyurethane

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Safety shoes features a Soft and durable soft water repellent pull up leather and aluminium toecap. This safety shoes has soft PU comfort inner layer intersole.

Anti slip
Anti puncture
S3 SRC certification

Related links