UPower LIFT Unisex Black Aluminium Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£130.71

(exc. VAT)

£156.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£130.71

*price indicative

RS Stock No.:
277-1581
Mfr. Part No.:
RL10013-42
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

LIFT

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Sole Material

E-TPU

Midsole Type

Non Metallic

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group High Safety Shoes are light and comfortable from U Power of the Red Lion range. This safety shoes has upper in natural nubuck leather. This safety shoes are equipped with a aluminium toecap, anti puncture technology and anti slip properties with S3 SRC CI ESD sole.

Antistatic
Ultra breathable
Water repellent

Related links