UPower TOKYO Women's Blue Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 277-1543
- Mfr. Part No.:
- RI21076-40
- Brand:
- UPower
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 277-1543
- Mfr. Part No.:
- RI21076-40
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | TOKYO | |
| Gender | Women | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series TOKYO | ||
Gender Women | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoe is specially designed for women. It is ideal for those who have to work standing up for many hours. It is comfortable work shoes with anatomical insole with WOW2 anti fatigue insert and self modelling properties for long lasting comfort.
Anti slip
Antistatic
Oil resistant
Abrasion resistant
Lightweight and breathable
Antistatic
Oil resistant
Abrasion resistant
Lightweight and breathable
Related links
- UPower TOKYO Women's Blue Composite Toe Capped Safety Shoes EU 41
- UPower TOKYO Women's Blue Composite Toe Capped Safety Shoes EU 36
- UPower TOKYO Women's Blue Composite Toe Capped Safety Shoes EU 37
- UPower TOKYO Women's Blue Composite Toe Capped Safety Shoes EU 39
- UPower TOKYO Women's Blue Composite Toe Capped Safety Shoes EU 35
- UPower TOKYO Women's Pink Composite Toe Capped Safety Shoes EU 38
- UPower TOKYO Women's Pink Composite Toe Capped Safety Shoes EU 42
- UPower VEROK Women's Grey UK 6.5, EU 40