UPower White68 & Black Unisex White Composite Toe Capped Low safety shoes, UK 8, EU 42

Discontinued
RS Stock No.:
277-1486
Mfr. Part No.:
UW20032-42
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

White68 & Black

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

White

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

Polyurethane

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links