UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 277-1411
- Mfr. Part No.:
- 0UF20234-45
- Brand:
- UPower
Subtotal (1 pair)*
£89.20
(exc. VAT)
£107.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £89.20 |
*price indicative
- RS Stock No.:
- 277-1411
- Mfr. Part No.:
- 0UF20234-45
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | JAMES | |
| Gender | Men | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Midsole Type | Non Metallic | |
| Sole Material | E-TPU | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series JAMES | ||
Gender Men | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Sole Material E-TPU | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoes has high abrasion resistant, PUTEK PLUS water resistant and breathable upper. This safety shoes has aluminium toecap.
Anti slip
Anti puncture
S3 SRC certification
Anti puncture
S3 SRC certification
Related links
- UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes EU 43
- UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes EU 39
- UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes EU 44
- UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes EU 46
- UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes EU 47
- UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes EU 42
- UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes EU 40
- UPower JAMES Men's Black Aluminium Toe Capped Safety Shoes EU 38