UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 277-1402
- Mfr. Part No.:
- 0UF20186-47
- Brand:
- UPower
Subtotal (1 pair)*
£83.90
(exc. VAT)
£100.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £83.90 |
*price indicative
- RS Stock No.:
- 277-1402
- Mfr. Part No.:
- 0UF20186-47
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | FANGIO | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series FANGIO | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoes features a soft suede leather upper with ultra breathable BOLTONY inserts. This safety shoes has aluminium toecap and offers Anti puncture property with Soft polyurethane foam.
Anti slip
Antistatic
Oil resistant
S1P SRC certification
Antistatic
Oil resistant
S1P SRC certification
Related links
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 42
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 43
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 39
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 46
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 41
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 48
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 44
- UPower FANGIO Men's Black Aluminium Toe Capped Safety Shoes EU 38