UPower ALAIN Unisex Black Aluminium Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£92.70

(exc. VAT)

£111.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£92.70

*price indicative

RS Stock No.:
277-1383
Mfr. Part No.:
0UF20146-39
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

ALAIN

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Safety shoes features a soft suede leather upper with inserts in ultra breathable MESH. This safety shoes has aluminium toecap.

Anti slip
Anti puncture
S1P SRC certification

Related links