UPower BOSTON Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 277-0609
- Mfr. Part No.:
- 0RI11044-38
- Brand:
- UPower
Subtotal (1 pair)*
£87.55
(exc. VAT)
£105.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £87.55 |
*price indicative
- RS Stock No.:
- 277-0609
- Mfr. Part No.:
- 0RI11044-38
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | BOSTON | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series BOSTON | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Waterproof safety shoes in grained leather. The comfort and well being are ensured by the air channel inner lining WingTex and by the WOW2 insole consisting of an arched insole structure with an anti fatigue insert capable of reducing body stress and ensuring greater stability and balance.
Anti slip
Antistatic
Oil resistant
Abrasion resistant
Special protection from the cold
Antistatic
Oil resistant
Abrasion resistant
Special protection from the cold
Related links
- UPower BOSTON Unisex Black UK 6, EU 39
- UPower BOSTON Unisex Black UK 4, EU 37
- UPower BOSTON Unisex Black UK 3, EU 36
- UPower BOSTON Unisex Black UK 2, EU 35
- UPower BOSTON Unisex Black UK 6.5, EU 40
- UPower BOSTON Unisex Black UK 7, EU 41
- UPower BOSTON Unisex Black UK 11, EU 46
- UPower BOSTON Unisex Black UK 8, EU 42
