Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 274-9758
- Mfr. Part No.:
- JALCALCIUM JI282 40
- Brand:
- Jallatte
Subtotal (1 pair)*
£64.12
(exc. VAT)
£76.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £64.12 |
*price indicative
- RS Stock No.:
- 274-9758
- Mfr. Part No.:
- JALCALCIUM JI282 40
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALCALCIUM JI282 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Upper Material | Microfibre | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALCALCIUM JI282 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Upper Material Microfibre | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe is equipped with a white Aseptane upper with microfiber resin that offers optimal breathability and unmatched water tightness. This safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.
Reduced feeling of fatigue
Extremely light and flexible support base
Heel stiffener to reinforce the heel seat
Perforated insole for enhanced comfort
Padded tongue for good instep protection
Linear profile and excellent slip resistance
Extremely light and flexible support base
Heel stiffener to reinforce the heel seat
Perforated insole for enhanced comfort
Padded tongue for good instep protection
Linear profile and excellent slip resistance
Related links
- Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes EU 37
- Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes EU 43
- Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes EU 36
- Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes EU 46
- Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes EU 45
- Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes EU 35
- Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes EU 47
- Jallatte JALCALCIUM JI282 Unisex White Composite Toe Capped Safety Shoes EU 44
