uvex 2 Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 271-3728
- Mfr. Part No.:
- 6502249
- Brand:
- uvex
Subtotal (1 pair)*
£158.04
(exc. VAT)
£189.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £158.04 |
*price indicative
- RS Stock No.:
- 271-3728
- Mfr. Part No.:
- 6502249
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 2 | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 15 | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Bellow Clamping | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 2 | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Bellow Clamping | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex U6502 safety shoes are a sporty, multifunctional safety shoes and are extremely light and flexible. It is made with new high-performance technology for exceptional wearer comfort. It has lightweight two-layer insole with excellent shock absorption characteristics and outstanding slip resistance, free of lacquer wetting inhibitors such as silicones and phthalates.
•Water-repellent
•Removable comfort insole
•Soft, padded collar and padded tongue
•Breathable and extremely soft leather upper
•Removable comfort insole
•Soft, padded collar and padded tongue
•Breathable and extremely soft leather upper
Related links
- Honeywell Safety 6270612 Unisex Black UK 14, EU 49
- uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 49
- uvex 2 Unisex Black UK 4, EU 37
- uvex 2 Unisex Black/Orange Composite Toe Capped Safety Shoes EU 39
- uvex 2 Unisex Black UK 10.5, EU 45
- uvex 2 Unisex Black/Orange Composite Toe Capped Safety Shoes EU 43
- uvex 2 Unisex Black/Orange Composite Toe Capped Safety Shoes EU 47
- uvex 2 Unisex Black/Orange Composite Toe Capped Safety Shoes EU 45
