Cofra MONTI S3S FO SR Unisex Black Toe Capped Safety Shoes, UK 5, EU 40
- RS Stock No.:
- 269-7681
- Mfr. Part No.:
- 78802-N00.W40
- Brand:
- Cofra
Image representative of range
Subtotal (1 pair)*
£45.40
(exc. VAT)
£54.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £45.40 |
*price indicative
- RS Stock No.:
- 269-7681
- Mfr. Part No.:
- 78802-N00.W40
- Brand:
- Cofra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | MONTI S3S FO SR | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series MONTI S3S FO SR | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Yes | ||
Non Compliant
MONTI S3 SRC SNEAKERS
UPPER: TECHSHELL, innovative and extremely sturdy fabric, abrasion and tear resistant, water repellent and breathable
INTERNAL LINING: SANY-DRY® 100% polyester fabric, three-dimensional, breathable, it absorbs and releases the moisture, abrasion resistant
FOOTBED: FOOT-PAD, extremely soft and comfortable footbed. Thanks to the very low density polyurethane, the footbed is self-molding granting a right distribution of the body weight and providing an immediate feeling of comfort. High shock absorption is provided from highly resilient material and a perfect cushion in the central area of the heel
INTERNAL LINING: SANY-DRY® 100% polyester fabric, three-dimensional, breathable, it absorbs and releases the moisture, abrasion resistant
FOOTBED: FOOT-PAD, extremely soft and comfortable footbed. Thanks to the very low density polyurethane, the footbed is self-molding granting a right distribution of the body weight and providing an immediate feeling of comfort. High shock absorption is provided from highly resilient material and a perfect cushion in the central area of the heel
The Cofra Safety Shoes is a highly breathable work shoes not only for colder seasons, but also for spring and summer. They have a uniform upper without seams to ensure greater solidity to the shoe by increasing the comfort and breathability of the feet in any type of weather.
Non slip
Scented sole
Full immersion
High comfortable
Anti shock and antistatic
Scented sole
Full immersion
High comfortable
Anti shock and antistatic
Related links
- Cofra MONTI S3S FO SR Unisex Black Toe Capped Safety Trainers EU 37
- Cofra CREGAN S3S CI FO SR Black Aluminium Toe Capped Safety Shoes EU 40
- Cofra STIGE WHITE S2 FO SR Men's White Toe Capped Safety Shoes, UK 7
- Cofra MONTI Unisex Black Toe Capped Safety Trainers EU 36
- Cofra MONTI Unisex Black Toe Capped Safety Trainers EU 35
- Cofra MONTI Unisex Black Toe Capped Safety Trainers EU 45
- Cofra MONTI Unisex Black Toe Capped Safety Trainers EU 48
- Cofra ZATOPEK S3S CI FO SR Black Toe Capped Safety Trainers EU 40
