uvex 1 Men, Women Black, Grey, Yellow Composite Toe Capped Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

£135.69

(exc. VAT)

£162.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£135.69

*price indicative

RS Stock No.:
269-5496
Mfr. Part No.:
8544841
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Gender

Men, Women

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black, Grey, Yellow

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Bellow Clamping

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A, WRU

Safety Rating EN ISO 20345

S2

Anti-Slip

Yes

Upper Material

Synthetic Leather

Sole Material

PU2D

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex Safety Shoe is sporty with multifunctional safety shoe made with a new developed last technology for extended wearing comfort. This shoe has distance mesh lining which provides optimum breathability. This shoe offers removable comfort insole with moisture control system and additional shock absorption in the heel and forefoot.

Fulfils ESD requirements
Soft padded collar and tongue
Especially lightweight and flexible
Suitable for people allergic to chrome
Virtually seamless design to eliminate pressure points

Related links