- RS Stock No.:
- 269-4980
- Mfr. Part No.:
- VEHNS30NR38
- Brand:
- LEMAITRE SECURITE
Available to back order for despatch 13/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price 1 Pair
£66.36
(exc. VAT)
£79.63
(inc. VAT)
Pair(s) | Per Pair |
1 + | £66.36 |
- RS Stock No.:
- 269-4980
- Mfr. Part No.:
- VEHNS30NR38
- Brand:
- LEMAITRE SECURITE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The LEMAITRE SECURITE Vitamen high black shoe in water repellent suede leather gives it elegant and modern look in all circumstances. The bevelled surrounding of the sole concealing the studs gives a wide and comfortable fit.
High breathability
Slip resistant
Slip resistant
Specifications
Attribute | Value |
---|---|
Series | VITAMEN HIGH |
Gender | Men |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 7 |
Colour | Black, Orange |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Leather |
Related links
- LEMAITRE SECURITE VITAMEN HIGH Men's Black UK 6, EU 39
- LEMAITRE SECURITE VITAMEN HIGH Men's Black UK 9, EU 43
- LEMAITRE SECURITE VITAMEN HIGH Men's Black UK 6.5, EU 40
- LEMAITRE SECURITE VITAMEN HIGH Men's Black UK 8, EU 42
- LEMAITRE SECURITE VITAMEN LOW Men's Black UK 5, EU 38
- LEMAITRE SECURITE VITAMEN HIGH Men's Black UK 11.5, EU 47
- LEMAITRE SECURITE VITAMEN HIGH Men's Black UK 10.5, EU 45
- LEMAITRE SECURITE VITAMEN LOW Men's Black UK 6, EU 39