The LEMAITRE SECURITE Vitamen Bas safety sneaker in a water repellent black suede leather gives a shoe a elegant and modern look in all circumstances. The bevelled surrounding of the sole concealing the studs gives a wide and comfortable fit.
High breathability Slip resistant
Attribute
Value
Series
VITAMEN LOW
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black, Orange
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Upper Material
Leather
Slip Resistance Rating
SRC
Sole Material
PU2D
Anti-Slip
Yes
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.