LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless Steel Toe Capped Safety Shoes, UK 11.5, EU 47
- RS Stock No.:
- 269-4878
- Mfr. Part No.:
- SMAHS1PNR47
- Brand:
- LEMAITRE SECURITE
Discontinued product
- RS Stock No.:
- 269-4878
- Mfr. Part No.:
- SMAHS1PNR47
- Brand:
- LEMAITRE SECURITE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The LEMAITRE SECURITE Smartfox high cut safety shoe with steel protective toecap and non-slip structure with a studded open for better drainage of fluids brings natural unfolding of the foot during walking or comfort while driving vehicle. It provides ope
Abrasion and tear resistant
Longer durability
Longer durability
Specifications
Attribute | Value |
---|---|
Series | SMARTFOX HIGH S1P |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 11.5 |
Shoe Size US | 12.5 |
Colour | Black, Grey |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Anti-Slip | Yes |
Midsole Type | Steel |
Upper Material | Leather |
Related links
- LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless...
- LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless...
- LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless...
- LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless...
- LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless...
- LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless...
- LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless...
- LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless...