LEMAITRE SECURITE SMARTFOX HIGH S1P Unisex Black, Grey Stainless Steel Toe Capped Safety Shoes, UK 9, EU 43

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
269-4874
Mfr. Part No.:
SMAHS1PNR43
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

SMARTFOX HIGH S1P

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Anti-Slip

Yes

Sole Material

PU2D

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The LEMAITRE SECURITE Smartfox high cut safety shoe with steel protective toecap and non-slip structure with a studded open for better drainage of fluids brings natural unfolding of the foot during walking or comfort while driving vehicle. It provides ope

Abrasion and tear resistant
Longer durability