LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 269-4852
- Mfr. Part No.:
- SIRIS30NR38
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£79.58
(exc. VAT)
£95.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £79.58 |
*price indicative
- RS Stock No.:
- 269-4852
- Mfr. Part No.:
- SIRIS30NR38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SIRIUS | |
| Gender | Men | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SIRIUS | ||
Gender Men | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Elegant and comfortable, the SIRIUS S3 SRC low safety shoe from LEMAITRE SÉCURITÉ, in water-repellent full-grain leather, is ideal for sensitive feet. Its leather lining ensures optimum comfort all day long. 100% non-metallic, it combines lightness and protection, offering a discreet and refined solution for professionals who demand safety and style. S3 SRC compliant, they offer excellent grip and resistance to demanding working environments.
Wide and comfortable fit
Slip resistant sole
Slip resistant sole
Related links
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 44
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 40
