LEMAITRE SECURITE ROY Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 269-4830
- Mfr. Part No.:
- ROYS1PNR41
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£59.37
(exc. VAT)
£71.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.37 |
*price indicative
- RS Stock No.:
- 269-4830
- Mfr. Part No.:
- ROYS1PNR41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | ROY | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8.5 | |
| Colour | Black, Red | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series ROY | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Black, Red | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Midsole Type Non Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Lightweight and breathable, the ROY S1P ESD SRC low safety shoe from LEMAITRE SÉCURITÉ provides effective protection against electrostatic discharges thanks to its ESD technology. Its perforated microfibre upper promotes ventilation for optimum comfort, while offering flexibility and tear resistance. Complying with S1P SRC standards, it guarantees grip and safety, ideal for environments requiring comfort and protection all day long.
Soft and breathable
Puncture resistant midsole
Puncture resistant midsole
Related links
- LEMAITRE SECURITE ROY Unisex Black UK 11.5, EU 47
- LEMAITRE SECURITE ROY Unisex Black UK 10.5, EU 45
- LEMAITRE SECURITE ROY Unisex Black UK 4, EU 37
- LEMAITRE SECURITE ROY Unisex Black UK 12.5, EU 48
- LEMAITRE SECURITE ROY Unisex Black UK 6, EU 39
- LEMAITRE SECURITE ROY Unisex Black UK 9.5, EU 44
- LEMAITRE SECURITE ROY Unisex Black UK 9, EU 43
- LEMAITRE SECURITE ROY Unisex Black UK 3, EU 36
