LEMAITRE SECURITE RINGO ESD S3 Unisex Black, Green Aluminium Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 269-4816
- Mfr. Part No.:
- RINGS30NR42
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£87.05
(exc. VAT)
£104.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £87.05 |
*price indicative
- RS Stock No.:
- 269-4816
- Mfr. Part No.:
- RINGS30NR42
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RINGO ESD S3 | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black, Green | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RINGO ESD S3 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Green | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Lightweight and comfortable, the RINGO S3 ESD SRC low safety shoe from LEMAITRE SÉCURITÉ provides effective protection against electrostatic discharges thanks to its ESD protection. Its water-repellent microfibre upper with velour finish offers resistance and flexibility, ensuring optimal comfort and freedom of movement. Compliant with S3 SRC standards, it guarantees grip and safety on all types of flooring.
Soft and breathable
Puncture resistant midsole
Puncture resistant midsole
Related links
- LEMAITRE SECURITE RINGO ESD S3 Unisex Black UK 11.5, EU 47
- LEMAITRE SECURITE RINGO ESD S3 Unisex Black UK 9, EU 43
- LEMAITRE SECURITE RINGO ESD S3 Unisex Black UK 5, EU 38
- LEMAITRE SECURITE RINGO ESD S3 Unisex Black UK 6, EU 39
- LEMAITRE SECURITE RINGO ESD S3 Unisex Black UK 11, EU 46
- LEMAITRE SECURITE RINGO ESD S3 Unisex Black UK 3, EU 36
- LEMAITRE SECURITE RINGO ESD S3 Unisex Black UK 7.5, EU 41
- LEMAITRE SECURITE RINGO ESD S3 Unisex Black UK 9.5, EU 44
