LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 269-4790
- Mfr. Part No.:
- PLAHS3SNR43
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£88.88
(exc. VAT)
£106.66
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 19 January 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 269-4790
- Mfr. Part No.:
- PLAHS3SNR43
- Brand:
- LEMAITRE SECURITE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | PLANET HAUT | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Bellow Clamping | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3L | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Better World Claim | Recycled materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series PLANET HAUT | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Bellow Clamping | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3L | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Better World Claim Recycled materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
100 percent recycled cardboard shoe box
Related links
- LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes EU 36
- LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes EU 37
- LEMAITRE SECURITE PLANET HAUT Unisex Black Composite Toe Capped Safety Shoes EU 50
