LEMAITRE SECURITE OCEAN S3 Unisex Blue Stainless Steel Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£51.50

(exc. VAT)

£61.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£51.50

*price indicative

RS Stock No.:
269-4707
Mfr. Part No.:
OCEAS30BM40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

OCEAN S3

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Upper Material

Microfibre

Anti-Slip

Yes

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
IN
The LEMAITRE SECURITE Ocean shoe in water repellent microfiber, reinforced vamp gives a wider and flat sole offering great stability for indoor and urban floors. Its 3D microporous fabric lining gives soft and breathable pleasant feel of freshness and goo

Puncture resistant midsole
Shock absorption heel

Related links