LEMAITRE SECURITE OCEAN S3 Unisex Blue Stainless Steel Toe Capped Safety Shoes, UK 3, EU 36

Subtotal (1 pair)*

£51.50

(exc. VAT)

£61.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£51.50

*price indicative

RS Stock No.:
269-4703
Mfr. Part No.:
OCEAS30BM36
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

OCEAN S3

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Blue

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Microfibre

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The LEMAITRE SECURITE Ocean shoe in water repellent microfiber, reinforced vamp gives a wider and flat sole offering great stability for indoor and urban floors. Its 3D microporous fabric lining gives soft and breathable pleasant feel of freshness and goo

Puncture resistant midsole
Shock absorption heel

Related links