LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe Capped Safety Boots, UK 7.5, EU 41
- RS Stock No.:
- 269-4680
- Mfr. Part No.:
- KANYS30BFSN41
- Brand:
- LEMAITRE SECURITE
Available to back order for despatch 05/08/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price 1 Pair
£73.24
(exc. VAT)
£87.89
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | £73.24 |
- RS Stock No.:
- 269-4680
- Mfr. Part No.:
- KANYS30BFSN41
- Brand:
- LEMAITRE SECURITE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The LEMAITRE SECURITE Kanyon safety shoe for all ground safety without side stitches for higher resistance of the upper. It is adapted to civil engineering, road maintenance, networks, green spaces and outdoor activities. Its adjustable and self cleaning
Abrasion resistant scuffcap
High breathability
High breathability
Specifications
Attribute | Value |
---|---|
Series | KANYON S3 CI SRC |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7.5 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Related links
- LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe...
- LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe...
- LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe...
- LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe...
- LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe...
- LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe...
- LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe...
- LEMAITRE SECURITE KANYON S3 CI SRC Unisex Black Composite Toe...