- RS Stock No.:
- 269-4664
- Mfr. Part No.:
- JIMMS30BF40
- Brand:
- LEMAITRE SECURITE
Discontinued product
- RS Stock No.:
- 269-4664
- Mfr. Part No.:
- JIMMS30BF40
- Brand:
- LEMAITRE SECURITE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The LEMAITRE SECURITE Jimmy safety trainer with water repellent oiled leather upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory foam an
Large surface support and optimum stability
Compatibility with occupational knee flexion
Compatibility with occupational knee flexion
Specifications
Attribute | Value |
---|---|
Series | JIMMY S3 LOW |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7.5 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Non Metallic |
Related links
- LEMAITRE SECURITE JIMMY S3 LOW Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JIMMY S3 LOW Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JIMMY S3 LOW Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JIMMY S3 LOW Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JIMMY S3 LOW Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JIMMY S3 LOW Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JIMMY S3 LOW Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JIMMY S3 LOW Unisex Brown Composite Toe Capped...