LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 269-4652
- Mfr. Part No.:
- JAYS30BF45
- Brand:
- LEMAITRE SECURITE
Discontinued product
- RS Stock No.:
- 269-4652
- Mfr. Part No.:
- JAYS30BF45
- Brand:
- LEMAITRE SECURITE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The LEMAITRE SECURITE Jay safety trainer with water repellent oiled leather upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory foam and
Large surface support and optimum stability
Compatibility with occupational knee flexion
Anti static sole
Compatibility with occupational knee flexion
Anti static sole
Specifications
Attribute | Value |
---|---|
Series | JAY S3 HIGH |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Leather |
Related links
- LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped...
- LEMAITRE SECURITE JAY S3 HIGH Unisex Brown Composite Toe Capped...