LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue, White Composite Toe Capped Safety Shoes, UK 11.5, EU 47
- RS Stock No.:
- 269-4639
- Mfr. Part No.:
- IMPHS20BL47
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£43.82
(exc. VAT)
£52.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £43.82 |
*price indicative
- RS Stock No.:
- 269-4639
- Mfr. Part No.:
- IMPHS20BL47
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMAITRE SECURITE | |
Series | IMPALA HOMME S2 | |
Gender | Men | |
Shoe Size EU | 47 | |
Shoe Size UK | 11.5 | |
Shoe Size US | 12.5 | |
Colour | Blue, White | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Sole Material | PU2D | |
Upper Material | Microfibre | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand LEMAITRE SECURITE | ||
Series IMPALA HOMME S2 | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 11.5 | ||
Shoe Size US 12.5 | ||
Colour Blue, White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Sole Material PU2D | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Impala safety loafer is designed for lightness with a male fitting for food industry and laboratories with anti-slip PU2D sole and water repellent microfiber upper. It is easy clean and the sole is insulated against cold.
Improved safety on ladders
Slip resistant sole
Slip resistant sole