LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue, White Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 269-4633
- Mfr. Part No.:
- IMPHS20BL42
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£43.82
(exc. VAT)
£52.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £43.82 |
*price indicative
- RS Stock No.:
- 269-4633
- Mfr. Part No.:
- IMPHS20BL42
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | IMPALA HOMME S2 | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Blue, White | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series IMPALA HOMME S2 | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Blue, White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Impala safety loafer is designed for lightness with a male fitting for food industry and laboratories with anti-slip PU2D sole and water repellent microfiber upper. It is easy clean and the sole is insulated against cold.
Improved safety on ladders
Slip resistant sole
Slip resistant sole
Related links
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 11.5, EU 47
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 11, EU 46
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 12.5, EU 48
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 9, EU 43
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 10.5, EU 45
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 6.5, EU 40
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 9.5, EU 44
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 7.5, EU 41
