- RS Stock No.:
- 268-2436
- Mfr. Part No.:
- RR20443-07
- Brand:
- Goliath
Available to back order for despatch when stock is available
Price 1 Pair
£54.22
(exc. VAT)
£65.06
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | £54.22 |
- RS Stock No.:
- 268-2436
- Mfr. Part No.:
- RR20443-07
- Brand:
- Goliath
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum safety trainer is metal free, comfortable and light with water resistant leather also inserts in breathable mesh with antiperforation, anti-slip properties.
PU sole
Abrasion resistance
Abrasion resistance
Specifications
Attribute | Value |
---|---|
Series | Rock & Roll |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Related links
- Goliath Rock & Roll Black Composite Toe Capped Unisex Safety Boot,...
- Goliath Rock & Roll Brown Composite Toe Capped Unisex Safety Boot,...
- Goliath Rock & Roll Unisex Black Toe Capped Safety Shoes, UK 9, EU 43
- U Group Rock & Roll Unisex Grey Composite Toe Capped Safety Shoes,...
- U Group Rock & Roll Unisex Black Composite Toe Capped Low safety...
- U Group Rock & Roll Unisex Black Composite Toe Capped Ankle Safety...
- U Group Rock & Roll Unisex Brown Composite Toe Capped Ankle Safety...
- UPower Rock & Roll Unisex Grey Toe Capped Safety Trainers, UK 7, EU 41