- RS Stock No.:
- 268-2124
- Mfr. Part No.:
- CREGAN-08
- Brand:
- Goliath
Available to back order for despatch when stock is available
Price 1 Pair
£59.84
(exc. VAT)
£71.81
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | £59.84 |
- RS Stock No.:
- 268-2124
- Mfr. Part No.:
- CREGAN-08
- Brand:
- Goliath
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum CREGAN S3 SRC safety shoe is a water repellent leather shoe with SANY-DRY lining, antistatic, anti-shock, slipping resistant and COFRA soft footbed, made of scented polyurethane also the shape of the bottom part guarantees impact energy absorption and the upper part absorbs moisture and keeps the foot dry.
Non-metallic APT plate
Anti perforation midsole
Anti perforation midsole
Specifications
Attribute | Value |
---|---|
Series | CREGAN |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe | Yes |
Related links
- Cofra Cregan Black Toe Capped Safety Trainers, UK 8, EU 42
- Goliath CREGAN Unisex Black Toe Capped Safety Shoes, UK 11, EU 46
- Goliath CREGAN Unisex Black Toe Capped Safety Shoes, UK 4, EU 37
- Goliath CREGAN Unisex Black Toe Capped Safety Shoes, UK 13, EU 48
- Goliath CREGAN Unisex Black Toe Capped Safety Shoes, UK 12, EU 47
- Goliath ITACA Unisex Black Toe Capped Safety Shoes, UK 8, EU 42
- Goliath CREGAN Unisex Black Aluminium Toe Capped Safety Shoes, UK 5, EU 38
- Goliath CREGAN Unisex Black Aluminium Toe Capped Safety Shoes, UK 7, EU 41