- RS Stock No.:
- 268-2112
- Mfr. Part No.:
- COACH-05
- Brand:
- Goliath
Available to back order for despatch when stock is available
Price 1 Pair
£58.68
(exc. VAT)
£70.42
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | £58.68 |
- RS Stock No.:
- 268-2112
- Mfr. Part No.:
- COACH-05
- Brand:
- Goliath
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum COACH S3 SRC safety shoe is a water repellent nubuck shoe with textile lining, antistatic, anti-shock, slipping resistant, non metallic APT plate and PU15 footbed, made of scented and highly shock absorbing polyurethane. The upper layer is made of antibacterial textile to prevent from bad odours, to absorb moisture and keep the foot dry.
Anti perforation midsole
Energy absorption system
Energy absorption system
Specifications
Attribute | Value |
---|---|
Series | COACH |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Blue |
Safety Toe | Yes |
Related links
- Goliath COACH Unisex Blue Toe Capped Safety Shoes, UK 10, EU 44
- Goliath COACH Unisex Blue Toe Capped Safety Shoes, UK 7, EU 41
- Cofra COACH-10 Blue Aluminium Toe Capped Safety Shoes, UK 5, EU 38
- Goliath COACH Unisex Blue Aluminium Toe Capped Safety Shoes, UK 12, EU 47
- Goliath COACH Unisex Blue Aluminium Toe Capped Safety Shoes, UK 11, EU 46
- Goliath COACH Unisex Blue Aluminium Toe Capped Safety Shoes, UK 8, EU 42
- Goliath COACH Unisex Blue Aluminium Toe Capped Safety Shoes, UK 9, EU 43
- Goliath COACH Unisex Blue Aluminium Toe Capped Safety Shoes, UK 3, EU 36