- RS Stock No.:
- 266-2063
- Mfr. Part No.:
- 6597243
- Brand:
- Uvex
Available to back order for despatch 11/10/2024, delivery within 1 working days
Price 1 Pair
£117.37
(exc. VAT)
£140.84
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | £117.37 |
Not available for guaranteed pre 9am/10am delivery
- RS Stock No.:
- 266-2063
- Mfr. Part No.:
- 6597243
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
The Uvex 6597 series is modern, ultra lightweight and flexible safety shoe. This shoe is 100 % metal-free uvex xenova® toe cap – compact design, anatomical shape, good lateral stability, no thermal conductivity. Ergonomically designed outsole comprising dual density polyurethane with excellent slip resistant. All sole materials are free of silicones, plasticisers and other paint wetting impairment substances.
Uvex climazone technology for optimum comfort
Suitable for people allergic to chrome as it is made from synthetic materials
Soft padding on collar and tongue
Meets the ESD specification with leakage resistance less than 35 mega ohms
Suitable for people allergic to chrome as it is made from synthetic materials
Soft padding on collar and tongue
Meets the ESD specification with leakage resistance less than 35 mega ohms
Specifications
Attribute | Value |
---|---|
Series | 6597 |
Gender | Women |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Pink |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Fabric |
Anti-Slip | Yes |
Shoe Size JP/CN | 27 |