Helly Hansen 78350 Unisex Black Toe Capped Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

£166.16

(exc. VAT)

£199.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£166.16

*price indicative

RS Stock No.:
265-8610
Mfr. Part No.:
78350_990-37
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

78350

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Black

Safety Toe

Yes

Shoe Size JP/CN

23/38

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Safety shoes is inspired by the urban lifestyle of the modern tradesman. HH dual-stride technology expertly combines EVA and eTPU to provide the optimal cushioning, stability and energy return to keep you comfortable and on your feet all day. The knit uppers are water and abrasion resistant and the molded TPU toe bumper and heel overlay protect high wear areas. The BOA fit System allows you to dial in to fast, effortless, precision fit.

Metal free nail penetration protection
Composite safety toe
Moisture wicking and breathable air mesh lining

Related links