LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes, UK 9.5, EU 44
- RS Stock No.:
- 247-8391
- Mfr. Part No.:
- XENOS1PGR44
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£42.71
(exc. VAT)
£51.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £42.71 |
*price indicative
- RS Stock No.:
- 247-8391
- Mfr. Part No.:
- XENOS1PGR44
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | XENON | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 9.5 | |
| Shoe Size US | 10.5 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Shoe Size JP/CN | 27 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series XENON | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 9.5 | ||
Shoe Size US 10.5 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Shoe Size JP/CN 27 | ||
RoHS Status: Exempt
The LEMAITRE SECURITE has a low profile S1P SRC safety shoe with honeycomb textile and suede leather upper for very good ventilation inside the shoe and quick drying. Highly breathable 3D textile lining with honeycomb structure for a comfortable feel. Heel insert for enhanced stability and foot support.
Abrasion resistant 3D textile upper and suede finish leather upper
Highly breathable 3D textile lining
Interlocking heel
Protective toe-cap
Puncture-resistant midsole
Injection below foot level
Optimized grip surface and rounded heel strike
Rounded heel strike
Highly breathable 3D textile lining
Interlocking heel
Protective toe-cap
Puncture-resistant midsole
Injection below foot level
Optimized grip surface and rounded heel strike
Rounded heel strike
Related links
- LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 36
- LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 37
- LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes EU 45
