LEMAITRE SECURITE XENON Unisex Grey Stainless Steel Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£42.71

(exc. VAT)

£51.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£42.71

*price indicative

RS Stock No.:
247-8389
Mfr. Part No.:
XENOS1PGR42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

XENON

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Grey

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Sole Material

PU2D

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Fabric

Midsole Type

Non Metallic

Shoe Size JP/CN

26

RoHS Status: Exempt

The LEMAITRE SECURITE has a low profile S1P SRC safety shoe with honeycomb textile and suede leather upper for very good ventilation inside the shoe and quick drying. Highly breathable 3D textile lining with honeycomb structure for a comfortable feel. Heel insert for enhanced stability and foot support.

Abrasion resistant 3D textile upper and suede finish leather upper
Highly breathable 3D textile lining
Interlocking heel
Protective toe-cap
Puncture-resistant midsole
Injection below foot level
Optimized grip surface and rounded heel strike
Rounded heel strike

Related links