Honeywell Safety Squat Unisex Black Composite Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

£90.90

(exc. VAT)

£109.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£90.90

*price indicative

RS Stock No.:
240-0336
Mfr. Part No.:
6246169-37/7
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

Squat

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

E.C. Declaration of Conformity EC Category PPE 1 REACH EU Regulation 1907/2006 (REACH) Compliance

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Squat S1P HI CI SRC 6246169 series is 100% non-metallic FLEXIUM ™ anti-perforation interlayer safety shoe, thanks to its double density foam for a perfect shock absorption, ergonomic, antistatic, removable and antibacterial, washable until 90°C, tear and abrasion resistance, water absorption and desorption, available in different width in order to adapt the fitting to users morphology.

Non metallic 200J

Ultra-light composite safety toecap

High level of stable performances and premium protection

Ergonomic sole wave concept

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy