Pro Fit P100 Unisex White Toe Capped Safety Shoes, UK 7
- RS Stock No.:
- 234-8114
- Mfr. Part No.:
- P100-07
- Brand:
- Pro Fit
View all Safety Shoes
1 In stock - FREE next working day delivery available
Price 1 Pair
£31.32
(exc. VAT)
£37.58
(inc. VAT)
Pair(s) | Per Pair |
1 + | £31.32 |
- RS Stock No.:
- 234-8114
- Mfr. Part No.:
- P100-07
- Brand:
- Pro Fit
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Product Details
The Reldeen composite metal free slip-on safety shoes S2 SRC features a composite toe cap to provide 200 joules protection, a single density, a padded ankle collar with anti-bacterial, breathable nylon lining and comes with our Superior R700 high comfort PU foam insole. Conforms to EN ISO 20345:2011 safety standard.
Size - 7
Lightweight PU sole
Velcro adjustment strap
Water resistant
Lightweight PU sole
Velcro adjustment strap
Water resistant
Specifications
Attribute | Value |
Shoe Size UK | 7 |
Gender | Unisex |
Colour | White |
Safety Toe | Yes |
Series | P100 |