Delta Plus Unisex Pink Stainless Steel Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 227-5163
- Mfr. Part No.:
- MIAMISPGB36
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-5163
- Mfr. Part No.:
- MIAMISPGB36
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Gender | Unisex | |
Shoe Size EU | 36 | |
Shoe Size UK | 3 | |
Shoe Size US | 4 | |
Colour | Pink | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Slip On | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Sole Material | Polyurethane | |
Midsole Type | Stainless Steel | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 22.5 | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Pink | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Slip On | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
Midsole Type Stainless Steel | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 22.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
POLYESTER COTTON SHOES - S1P SRC
Upper: Polyester and cotton. Insock: Removable premolded - polyester on EVA. Midsole: injected - Single density PU toe cap and Puncture resistant sole metal