- RS Stock No.:
- 218-9887
- Mfr. Part No.:
- 6246189-41/7
- Brand:
- Honeywell Safety
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Pair
£59.36
(exc. VAT)
£71.23
(inc. VAT)
Pair(s) | Per Pair |
1 + | £59.36 |
- RS Stock No.:
- 218-9887
- Mfr. Part No.:
- 6246189-41/7
- Brand:
- Honeywell Safety
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Honeywell has launched an ultimate steel product line footwear, offering protection and comfort that flow from heel to toe. Mimicking the foots natural movement, the ultimate steel wave concept enables smooth, effortless motion over any terrain. The anti-puncture steel plate provides reliable protection against perforation risks, the front shield ensures safety, and the cleats provide stability both indoor and outdoor.
Low-cut style
Suede and 3D mesh upper
3D mesh with foam lining
Stainless steel anti-perforation interlayer
Heel reinforcement
Dual-density polyurethane outsole
EN ISO 20345:2011 S1P HI CI SRC certified
Antibacterial, antistatic and removable
The ergonomic insole provides effective water absorption
Suede and 3D mesh upper
3D mesh with foam lining
Stainless steel anti-perforation interlayer
Heel reinforcement
Dual-density polyurethane outsole
EN ISO 20345:2011 S1P HI CI SRC certified
Antibacterial, antistatic and removable
The ergonomic insole provides effective water absorption
Specifications
Attribute | Value |
---|---|
Series | SILUO EVO |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 7.5 |
Colour | Black, Brown, Grey |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Steel |
Upper Material | Textile, Leather |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 25.5 |