Rockfall Zinc Men's Black Non Metallic Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 205-5028
- Mfr. Part No.:
- RF002/013
- Brand:
- Rockfall
Subtotal (1 pair)*
£118.67
(exc. VAT)
£142.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £118.67 |
*price indicative
- RS Stock No.:
- 205-5028
- Mfr. Part No.:
- RF002/013
- Brand:
- Rockfall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | Zinc | |
| Gender | Men | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe Type | Non Metallic | |
| Shoe Size JP/CN | 31.5 | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series Zinc | ||
Gender Men | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
Shoe Size JP/CN 31.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockfall RF002 series Zinc conductive safety footwear made up of the full grain leather material and protective fiberglass toecap. It has close to zero resistance.
Trainer size 13
Shock absorbing
Rubber outsole
Comfortable footbed
Shock absorbing
Rubber outsole
Comfortable footbed
Related links
- Rockfall Zinc Men's Black Non Metallic Safety Shoes EU 50
- Rockfall Zinc Men's Black Non Metallic Safety Shoes EU 51
- Rockfall Zinc Men's Black Non Metallic Safety Shoes EU 46
- Rockfall Zinc Men's Black Non Metallic Safety Shoes EU 49
- Rockfall Zinc Men's Black Non Metallic Safety Shoes EU 45
- Rockfall Zinc Unisex Black Non Metallic Safety Shoes EU 38
- Rockfall Zinc Women's Black Non Metallic Safety Shoes EU 37
- Rockfall Zinc Unisex Black Non Metallic Safety Shoes EU 40