Rockfall Zinc Men's Black Non Metallic Safety Shoes, UK 10, EU 44

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
205-5025
Mfr. Part No.:
RF002/010
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

Zinc

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Non Metallic

Shoe Size JP/CN

28.5

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Rockfall RF002 series Zinc conductive safety footwear made up of the full grain leather material and protective fiberglass toecap. It has close to zero resistance.

Trainer size 10
Shock absorbing
Rubber outsole
Comfortable footbed