LEMAITRE SECURITE LIBERT Women's Black Composite Toe Capped Safety Shoes, EU 36

Subtotal (1 pair)*

£64.40

(exc. VAT)

£77.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£64.40

*price indicative

RS Stock No.:
189-2833
Mfr. Part No.:
LIBBS30NR36
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

LIBERT

Gender

Women

Shoe Size EU

36

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Leather

Sole Material

PU2D

Midsole Type

Non Metallic

RoHS Status: Exempt

Choose a sensual soft leather with warm and feminine Colours. Trendy design and quality finish.

Related links