IMPALA Composite Toe Cap Unisex Safety Shoes, EU 41
- RS Stock No.:
- 189-2809
- Mfr. Part No.:
- IMPHS20BL41
- Brand:
- LEMAITRE SECURITE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-2809
- Mfr. Part No.:
- IMPHS20BL41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | IMPALA | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Slip On | |
| Water Resistant | No | |
| Resistant To | Slip, shocks, water penetration (WRU) | |
| Penetration Resistant | No | |
| Additional Safety Features | Slip, shocks, water penetration (WRU) | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Sole Material | Dual Density Polyurethane | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series IMPALA | ||
Gender Men | ||
Shoe Size EU 41 | ||
Colour White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Slip On | ||
Water Resistant No | ||
Resistant To Slip, shocks, water penetration (WRU) | ||
Penetration Resistant No | ||
Additional Safety Features Slip, shocks, water penetration (WRU) | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Sole Material Dual Density Polyurethane | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
Safety shoe for food industry and laboratories with anti-slip PU2D sole and water-repellent microfiber upper. Easy cleaning. Easy to put on. Anti-slip sole insulated against cold. Designed for lightness with a male fitting. Also with a female fitting IMPALA FOR WOMEN S2.
