LEMAITRE SECURITE IMPALA Women's Blue, White Composite Toe Capped Safety Shoes, EU 35

Subtotal (1 pair)*

£43.82

(exc. VAT)

£52.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£43.82

*price indicative

RS Stock No.:
189-2799
Mfr. Part No.:
IMPFS20BL35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

IMPALA

Gender

Women

Shoe Size EU

35

Colour

Blue, White

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Resistant To

Slip, shocks, water penetration (WRU)

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRC

RoHS Status: Exempt

Safety shoe for food industry and laboratories with anti-slip PU2D sole and water-repellent microfiber upper. Easy cleaning. Easy to put on. Anti-slip sole insulated against cold. Designed for lightness with a female fitting.

Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Special design to suit the shape of women's feet for a better fit

Related links