LEMAITRE SECURITE CARIBU Men's Blue, White Composite Toe Capped Safety Shoes, EU 47

Subtotal (1 pair)*

£46.53

(exc. VAT)

£55.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£46.53

*price indicative

RS Stock No.:
189-2777
Mfr. Part No.:
CARHS20BL47
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

CARIBU

Gender

Men

Shoe Size EU

47

Colour

Blue, White

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Resistant To

Slip, shocks, water penetration (WRU)

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Microfibre

RoHS Status: Exempt

Safety shoe for food industry and laboratories with anti-slip PU2D sole and water-repellent microfiber upper. Easy cleaning. Easy to put on. Anti-slip sole insulated against cold. Designed for lightness with a male fitting. Also with a female fitting. Injected in our own plant in France.

Slip resistant sole: structured «winter tyre» design : grip +40% compared to the requirements of the EN 20345
Parabolic concave sole : dynamic anti-fatigue effect
High profile heel: improved safety on ladders

Related links