Dr Martens Gunaldo Black Steel Toe Capped Safety Shoes, UK 10, EU 45
- RS Stock No.:
- 185-1472
- Mfr. Part No.:
- Gunaldo 10/45
- Brand:
- Dr Martens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-1472
- Mfr. Part No.:
- Gunaldo 10/45
- Brand:
- Dr Martens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dr Martens | |
Series | Gunaldo | |
Shoe Size EU | 45 | |
Shoe Size UK | 10 | |
Colour | Black | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Resistant To | Heat, Penetration | |
Additional Safety Features | HRO | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Steel | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Dr Martens | ||
Series Gunaldo | ||
Shoe Size EU 45 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Heat, Penetration | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Steel | ||
Slip Resistance Rating SRC | ||