RS PRO White Steel Toe Capped Safety Shoes, UK 8, EU 42

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£23.52

(exc. VAT)

£28.22

(inc. VAT)

RS Stock No.:
146-9009
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

FW81

Shoe Size EU

42

Shoe Size UK

8

Colour

White

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Slip On

Water Resistant

Yes

Safety Rating EN ISO 20345

S2

Upper Material

Microfibre

Anti-Slip

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS Pro FW81 Slip-On Safety Shoes


The classically styled RS Pro FW81 Slip-On Safety Shoe has a simple, minimal design making it practical, safe and durable. Features include steel toe caps, a slip and oil resistant PU outsole which resists temperatures up to 200°C and a water resistant microfibre upper. Anti-static with an energy absorbing heel. Machine washable at 30°C.

Outstanding slip-on style ideal for medical and food industries. The easy to clean microfibre upper is practical, safe and durable. Steel toecap and excellent slip resistance.

Protective steel toecap
Anti-static footwear
Energy absorbing seat region
Water resistant upper to prevent water penetration
Slip resistant outsole to prevent slips and trips on ceramic and steel surfaces
Fuel and oil resistant outsole
Specially designed for Clean Room
Medical and Food Industries
Padded collar for added comfort
Self-cleaning outsole which prevents cross contamination
Protective steel toecap